RY610024

655-RY610024
RY610024

Mfr.:

Description:
General Purpose Relays 24VDC SPDT 8A Wash tight

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity RY611024
TE Connectivity
General Purpose Relays 24VDC SPDT 8A Wash tight

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Miniature
24 VDC
1 Form C (SPDT-NO, NC)
8 A
Through Hole
400 VAC
Non-Latching
2.35 kOhms
Silver Cadmium Oxide (AgCdO)
RYII
Tube
Brand: TE Connectivity
Power Consumption: 245 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 1-1393225-4
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.