RY213024

TE Connectivity
Not Assigned
RY213024

Mfr.:

Description:
General Purpose Relays RY213024

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
24 VDC
1 Form C (SPDT-NO, NC)
8 A
Solder Pin
Through Hole
400 VAC
Non-Latching
2.35 kOhms
Silver Tin Oxide (AgSnO)
RYII
28.5 mm
10.1 mm
12.3 mm
Brand: TE Connectivity
Power Consumption: 220 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 6-1393224-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536490080
ECCN:
EAR99