RPC-M8-MS-4CON-P-05SH

TE Connectivity
571-RPCM8MS4CONP05SH
RPC-M8-MS-4CON-P-05SH

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,78 € 1.239,00 €
23,95 € 2.395,00 €
22,63 € 5.657,50 €

Similar Product

TE Connectivity TB1141D4722-001
TE Connectivity
Sensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly, male straight, single end, cable length 0.5m

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
4 Position
No Connector
Male
500 mm (19.685 in)
4 A, 8 A
60 V
18 AWG, 22 AWG
Black
IP67
Bulk
Brand: TE Connectivity
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: TB1141D4722-001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544422000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.