ROB21

814-ROB21
ROB21

Mfr.:

Description:
Antenna Accessories SUB, MISCACC, RW, 21 in

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: TE Connectivity
Product Type: Antenna Accessories
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 75,817 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.