RM732024

655-RM732024
RM732024

Mfr.:

Description:
Industrial Relays 3PDT 16A 24VDC POWER RELAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Socket
Power Relays
Industrial
Quick Connect Terminal
3 Form C (3PDT-NO, NC)
16 A
Quick Connect Terminal
Non-Latching
24 VDC
345 Ohms
Silver Cadmium Oxide (AgCdO)
RM7
35.5 mm
38.5 mm
48.5 mm
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Power Consumption: 1.6 W
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 1-1393844-7
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99