RM703024

655-RM703024
RM703024

Mfr.:

Description:
Industrial Relays 16 AMP 24VDC 3PDT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Socket
Power Relays
Industrial
Quick Connect Terminal
3 Form C (3PDT-NO, NC)
Quick Connect Terminal
Non-Latching
24 VDC
345 Ohms
Silver Cadmium Oxide (AgCdO)
RM7
35.5 mm
38.5 mm
73.5 mm
Bulk
Brand: TE Connectivity
Power Consumption: 1.6 W
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 1-1393844-2
Unit Weight: 106,251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.