R10-E1P2-24V

655-R10-E1P2-24V
R10-E1P2-24V

Mfr.:

Description:
Low Signal Relays - PCB DPDT 3A 24VAC GEN PURPOSE RELAY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
Power Relays
24 VAC
2 Form C (DPDT-NO, NC)
3 A
Non-Latching
1.5 VA
Quick Connect Terminal
R10
Brand: TE Connectivity
Mounting Style: Socket
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: 7-1393765-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.