QWB900

TE Connectivity
814-QWB900
QWB900

Mfr.:

Description:
Antennas WHIP, QW, 1/4,896-97 0MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 13,85 €
10,79 € 107,90 €
10,35 € 258,75 €
8,15 € 815,00 €
8,14 € 2.035,00 €
7,91 € 3.955,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
896 MHz
970 MHz
Whip
1 Band
QW
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g