QW800

TE Connectivity
814-QW800
QW800

Mfr.:

Description:
Antennas WHIP, QW, 1/4,806-89 6MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
8,08 € 80,80 €
7,46 € 186,50 €
6,80 € 680,00 €
6,51 € 1.627,50 €
6,24 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
806 MHz
896 MHz
Whip
1 Band
QW
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.