PTML0730

TE Connectivity
655-PTML0730
PTML0730

Mfr.:

Description:
Relay Sockets & Fixings 230VAC RELAY GEN PURPOSE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
3,40 € 34,00 €
3,18 € 63,60 €
3,02 € 151,00 €
2,92 € 292,00 €
2,77 € 554,00 €
2,67 € 1.335,00 €
2,62 € 2.620,00 €
2,51 € 5.020,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
RoHS:  
REACH - SVHC:
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: PT
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 7-1415036-1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8531809000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99