PT570006

TE Connectivity
655-PT570006
PT570006

Mfr.:

Description:
Plug-in Relays 4PDT 6A 6VDC 48Ohm MINIATURE PWR RELAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,65 € 2.162,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Power Relays
Miniature
4 Form C (4PDT-NO, NC)
6 A
Quick Connect Terminal
Socket
Quick Connect Terminal
Non-Latching
48 Ohms
Silver Nickel (AgNi)
PT
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 29 mm
Length: 28 mm
Packaging: Bulk
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 22.5 mm
Part # Aliases: 7-1419111-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99