PT270220

TE Connectivity
655-PT270220
PT270220

Mfr.:

Description:
Plug-in Relays DPDT 12A 220VDC MINIATURE PWR RELAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,09 € 4.022,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Miniature
2 Form C (DPDT-NO, NC)
12 A
Quick Connect Terminal
Socket
Quick Connect Terminal
Non-Latching
64.533 kOhms
Silver Nickel (AgNi)
PT
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Height: 29 mm
Length: 28 mm
Packaging: Bulk
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 22.5 mm
Part # Aliases: 4-1419111-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99