PT01-2C4A024L0

TE Connectivity
655-PT01-2C4A024L0
PT01-2C4A024L0

Mfr.:

Description:
Plug-in Relays PT01-2C4A024L0

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 1.860,00 €
5,99 € 3.594,00 €
5,79 € 6.948,00 €

Similar Product

TE Connectivity 2071745-8
TE Connectivity
Plug-in Relays PT01-2C4A024L0
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Industrial Relay
24 VDC
DPDT (2 Form C)
5 A
Push-In
Panel Mount
30 VDC, 250 VAC
Push-In
180 Ohms
Silver
MINIATURE RELAY PT01
Brand: TE Connectivity
Height: 36.5 mm
Length: 28 mm
Packaging: Bulk
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: 2071745-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410020
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.