PAS69278P-30D43F

TE Connectivity
814-PAS69278P-30D43F
PAS69278P-30D43F

Mfr.:

Description:
Antennas Panel,SLP,30CM,D43F, 698-2700MHZ,8dBI,DO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,82 € 244,82 €
221,05 € 2.210,50 €
212,19 € 5.304,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
700 MHz
2.6 GHz
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS
WiMAX
Module
Square
9.2 dBi, 9.7 dBi, 10.4 dBi, 8.5 dBi, 9.1 dBi, 10.1 dBi, 10 dBi
50 Ohms
2.0:1, 1.9:1, 1.7:1, 1.6:1, 1.5:1, 1.5:1, 1.6:1, 1.8:1
50 W
- 30 C
+ 70 C
8 Band
Bracket Mount
Connector
4.3-10 Female
700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2300 MHz, 2600 MHz
Wideband Operation
295 mm
295 mm
82 mm
IP55
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 2,09 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g