PAR90209H-FNF

TE Connectivity
814-PAR90209H-FNF
PAR90209H-FNF

Mfr.:

Description:
Antennas Panel,RHCP,FIXED,NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,16 € 137,16 €
98,46 € 1.181,52 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RFID/NFC Antennas
Outdoor Antennas
Passive Antenna
902 MHz
928 MHz
Cellular (NBIoT, LTE)
RFID
Module
Square
9 dBic
50 Ohms
1.3:1
10 W
- 25 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
915 MHz
Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers
10.2 in
10.2 in
1.32 in
IP67
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1,41 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
5A991.g