OC51505H-FNF

TE Connectivity
814-OC51505H-FNF
OC51505H-FNF

Mfr.:

Description:
Antennas Omni,FixMnt,FIXED,NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,88 € 51,88 €
42,77 € 427,70 €
40,69 € 1.017,25 €
38,37 € 3.837,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Passive Antenna
5.725 GHz
6 GHz
Cellular (NBIoT, LTE), DSRC
WLAN
ISM
Collinear
Radome
12 dBi
50 Ohms
2.0:1
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
5.8625 GHz
Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points
248.6 mm
249.4 mm
IP67
OC
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g