OACM-5

TE Connectivity
655-OACM-5
OACM-5

Mfr.:

Description:
I/O Modules AC input 5VDC 3A 24-280AC out Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,43 € 24,43 €
21,77 € 217,70 €
20,68 € 413,60 €
19,74 € 987,00 €
19,19 € 1.919,00 €
18,33 € 3.666,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Modules
RoHS:
I/O Relay Terminals
5 V
20 mA
24 VAC to 280 VAC
3 A
Black
AC
Terminal
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Isolation: 4000 V
Product Type: I/O Modules
Series: OACM
Factory Pack Quantity: 100
Subcategory: I/O Modules
Part # Aliases: 3-1393028-8
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY