OAC-5A

TE Connectivity
655-OAC-5A
OAC-5A

Mfr.:

Description:
I/O Modules 5VDC input 3A 24-280AC out Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,17 € 19,17 €
16,94 € 169,40 €
16,26 € 325,20 €
15,92 € 796,00 €
15,44 € 1.544,00 €
15,43 € 3.086,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Modules
RoHS:  
REACH - SVHC:
I/O Relay Terminals
5 V
6 A
5 V
3 A
Black
AC
Terminal
Brand: TE Connectivity
Isolation: 4000 V
Packaging: Tray
Product Type: I/O Modules
Series: OAC
Factory Pack Quantity: 100
Subcategory: I/O Modules
Part # Aliases: 2-1393028-8
Unit Weight: 30,164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY