NC6-P108-02

TE Connectivity
571-314376640
NC6-P108-02

Mfr.:

Description:
Barrier Terminal Blocks NC6-P108-02=NC6 ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
1.800
Expected 9/21/2026
1.800
Expected 10/5/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,57 € 15,70 €
1,37 € 34,25 €
1,24 € 62,00 €
1,08 € 108,00 €
0,839 € 251,70 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
9.53 mm
20 A
300 V
22 AWG
12 AWG
Dual Barrier, Flat Block without Mounting Ears
Direct
Black
NC6
Brand: TE Connectivity
Compliance: UL; CSA
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 300
Subcategory: Terminal Blocks
Termination Style: Solder
Part # Aliases: 3-1437664-0
Unit Weight: 6,124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.