NC6-P107-08

TE Connectivity
571-114376641
NC6-P107-08

Mfr.:

Description:
Barrier Terminal Blocks NC6-P107-08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
5,03 € 50,30 €
4,44 € 111,00 €
4,37 € 437,00 €
3,43 € 1.029,00 €
3,27 € 1.962,00 €
3,21 € 3.370,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
8 Position
9.53 mm
20 A
300 V
22 AWG
12 AWG
Dual Barrier, Flat Block without Mounting Ears
Through Hole
Black
NC6
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.65 in
Housing Material: Polyamide (PA)
Length: 3.059 in
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.63 in
Part # Aliases: 1-1437664-1
Unit Weight: 26,686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99