MTCPK2PJC22SS

TE Connectivity
650-MTCPK2PJC22SS
MTCPK2PJC22SS

Mfr.:

Description:
Rectangular Mil Spec Connectors Connector Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 11   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
578,65 € 6.365,15 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Connectors
40 Position
2 Row
Crimp
Free Hanging
Socket (Female)
Gold
Straight
Brand: TE Connectivity
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 0.099 in
Product Type: Rectangular MIL Spec Connectors
Shell Size: 50.8
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 1.5 kVAC, 954 VDC
Part # Aliases: 244114-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
9A991