MT328024

TE Connectivity
655-MT328024
MT328024

Mfr.:

Description:
Plug-in Relays 3FormC 3PDT 3C/O 24VAC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimode
24 VAC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect Terminal
Socket
Quick Connect Terminal
Non-Latching
86 Ohms
Silver Nickel (AgNi)
MT
Brand: TE Connectivity
Compliance: VDE, C-UR-US
Height: 57 mm
Length: 35.6 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.5 mm
Part # Aliases: 1393092-4
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.