MT228024

TE Connectivity
655-MT228024
MT228024

Mfr.:

Description:
Plug-in Relays DPDT 10A 24VAC POWER MULTIMODE RELAY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Multimode
2 Form C (DPDT-NO, NC)
Quick Connect Terminal
Socket
Quick Connect Terminal
Non-Latching
86 Ohms
Silver Nickel (AgNi)
MT
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Height: 57 mm
Length: 35.5 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.5 mm
Part # Aliases: 6-1393090-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99