MS5849-30BA

824-MS5849-30BA
MS5849-30BA

Mfr.:

Description:
Board Mount Pressure Sensors MS5849-30BA36 CL RESISTANT LS T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Absolute
300 mbar to 30 bar
225 mbar
Digital
SMD/SMT
I2C, SPI
3 V
24 bit
3.3 mm x 3.3 mm
- 40 C
+ 110 C
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 16.74 uA
Port Size: 2.64 mm x 2.14 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Part # Aliases: 20018051-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

MS5849 Board Mount Pressure Sensors

TE Connectivity (TE) / Measurement Specialties MS5849 Board Mount Pressure Sensors are ultra-compact, chlorine-resistant, high-resolution pressure sensors with SPI/I2C bus interface. These high-linearity pressure sensors feature an ultra-low power 24-bit ΔΣ ADC with internal factory-calibrated coefficients. The MS5849 pressure sensors feature a 1.5V to 3.6V operating supply voltage range, fast conversion down to 0.37ms, low power down to 0.34µA, and 100nf VDD capacitor. These pressure sensors come with a built-in automatic conversion, FIFO, programmable filter, excellent long-term stability, and 64-bit serial number. The MS5849 pressure sensors operate within the 300mbar to 30000mbar air pressure range and -40°C to 110°C temperature range. Typical applications include safety devices in seawater, medical portable devices, disposable drug treatment, mildly corrosive gases in SEMICON, and liquid measurement.