MAF94300

TE Connectivity
814-MAF94300
MAF94300

Mfr.:

Description:
Antennas Dipol,Hepta,SMAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,83 € 9,83 €
7,70 € 77,00 €
7,16 € 179,00 €
6,81 € 681,00 €
6,49 € 3.245,00 €
6,36 € 6.360,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
815 MHz
2.5 GHz
Bluetooth
3G, Cellular (NBIoT, LTE), GSM, UMTS, AWS
GPS
WiFi, WLAN, WISP
802.15.4 (ANT, Thread, Zigbee), 802.16
Whip
Blade Tilt / Swivel
1 dBi to 3 dBi
50 Ohms
2.5:1
- 5 C
+ 50 C
9 Band
Panel Mount
Connector
SMA Male
850 MHz, 850 MHz, 920 MHz, 1.469 GHz, 1.575 GHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.45 GHz
Wireless Terminal, Point of Sale, M2M, Automatic Meter Reading, Home Security
6.33 in
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517700000
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
5A991.g