M7928/1-17

TE Connectivity
571-M7928/1-17
M7928/1-17

Mfr.:

Description:
Terminals TERMINAL,PIDG R IR 22 5/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,19 € 11,90 €
1,14 € 28,50 €
1,07 € 107,00 €
0,963 € 240,75 €
0,903 € 451,50 €
0,766 € 766,00 €
0,74 € 1.480,00 €
0,731 € 3.655,00 €

Similar Product

TE Connectivity 2-320572-2
TE Connectivity
Terminals PIDG RING IR

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Female
Insulated
7.94 mm
22 AWG
Red / Green
M7928
PIDG
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 VAC
Wire Gauge: 22 AWG
Part # Aliases: 2-320572-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99