LR1F150K

TE Connectivity / Holsworthy
279-LR1F150K
LR1F150K

Mfr.:

Description:
Metal Film Resistors - Through Hole 150KOhm 3/5W 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.210

Stock:
13.210 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,028 € 0,28 €
0,025 € 0,63 €
0,024 € 2,40 €
0,022 € 5,50 €
0,021 € 21,00 €
Full Ammo Pack (Order in multiples of 4000)
0,019 € 76,00 €
0,017 € 136,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
LR1
150 kOhms
600 mW
1 %
50 PPM / C
- 55 C
+ 155 C
350 V
2.3 mm
6.2 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Fixed Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 1622320-1
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.