L000642-01

TE Connectivity
239-L000642-01
L000642-01

Mfr.:

Description:
Antennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, ROUND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 871

Stock:
871 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
2,92 € 29,20 €
2,64 € 264,00 €
2,50 € 625,00 €
2,33 € 1.165,00 €
2,18 € 5.450,00 €
2,12 € 10.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
Modules
Flexible Antenna
- 40 C
+ 85 C
1 Band
Adhesive Mount
13.56 MHz
31 mm
26 mm
0.28 mm
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99