L000340-01

TE Connectivity
239-L000340-01
L000340-01

Mfr.:

Description:
Antennas 150-175/450-512/735-960 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,61 € 98,61 €
83,22 € 832,20 €
79,41 € 1.985,25 €
77,04 € 7.704,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
150 MHz
870 MHz
Whip
3.8 dBi
50 Ohms
3:1
60 W
- 40 C
+ 85 C
5 Band
Stud
Connector
SMA Male
IP67
RG-174
FP20
Brand: TE Connectivity
Cable Length: 5.3 m
Frequency Range: 150 MHz to 870 MHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP20 Auto Multi-Port Antennas

TE Connectivity's (TE) FP20 Auto Multi-Port Antennas combine 4G, 5G, CBRS, Wi-Fi®, BLUETOOTH®, and GNSS to address all connectivity requirements. These FP20 antennas offer 6-, 7-, 8-, and 9-port options and a range of additional whip antenna and connector options to suit all significant vehicular gateways and routers. The out-of-band rejection filters maintain consistent performance, while the L1 and L5 GNSS attributes improve positioning accuracy and response time. TE FP20 Auto Multi-Port Antennas provide 4G/5G, Wi-Fi, Bluetooth, GNSS L1+L5, and optional VHF, UHF, or 700/800/900MHz coverage from a single antenna.