KUP-11D15-36

TE Connectivity
655-KUP-11D15-36
KUP-11D15-36

Mfr.:

Description:
Plug-in Relays DPDT RELAY

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,92 € 19,92 €
18,54 € 185,40 €
18,03 € 450,75 €
17,83 € 5.349,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
REACH - SVHC:
Power Relays
Industrial Relay
36 VDC
2 Form C (DPDT-NO, NC)
10 A
Quick Connect
Socket
240 VAC
Non-Latching
Silver Cadmium Oxide (AgCdO)
KUP
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 48.4 mm
Length: 38.9 mm
Product Type: Industrial Relays
Factory Pack Quantity: 150
Subcategory: Relays
Width: 35.7 mm
Part # Aliases: 4-1393117-6
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99