KUEP-11D15-48

TE Connectivity
655-KUEP-11D15-48
KUEP-11D15-48

Mfr.:

Description:
Plug-in Relays DPDT 10Amp GENERAL

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,10 € 50,10 €
44,75 € 447,50 €
42,72 € 1.068,00 €
38,88 € 9.720,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
REACH - SVHC:
Power Relays
Industrial Relay
48 VDC
2 Form C (DPDT-NO, NC)
3 A
Quick Connect
Socket
150 VDC
Non-Latching
1.26 kOhms
38 mA
Silver Cadmium Oxide (AgCdO)
KUEP
Brand: TE Connectivity
Height: 48.4 mm
Length: 38.9 mm
Packaging: Tray
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.7 mm
Part # Aliases: 8-1393113-8
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.