KRPA-11DGP-24

TE Connectivity
655-KRPA-11DGP-24
KRPA-11DGP-24

Mfr.:

Description:
Plug-in Relays RELAY 3PDT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Power Relays
24 VDC
DPDT (2 Form C)
10 A
Plug Pin
Socket
Plug Pin
Non-Latching
472 Ohms
Silver Cadmium Oxide (AgCdO)
KRPA
Brand: TE Connectivity
Compliance: UR, CSA
Height: 50.8 mm
Length: 35.71 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.71 mm
Part # Aliases: 4-1393104-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.