KRP-11DY-24

655-KRP-11DY-24
KRP-11DY-24

Mfr.:

Description:
Plug-in Relays DPDT 5A 24VDC 472Ohm Relay Socket

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,11 € 67,11 €
66,74 € 667,40 €
60,05 € 1.501,25 €
56,52 € 2.826,00 €
52,99 € 5.299,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
REACH - SVHC:
Power Relays
Standard
24 VDC
DPDT (2 Form C)
5 A
Plug Pin
Socket
240 VAC
Plug Pin
Non-Latching
472 Ohms
51 mA
Silver
KRP
Brand: TE Connectivity
Height: 50.8 mm
Length: 35.71 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.71 mm
Part # Aliases: 9-1393101-5
Unit Weight: 71,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.