KHAU-17D11-5

655-KHAU-17D11-5
KHAU-17D11-5

Mfr.:

Description:
Plug-in Relays Relay 4PDT 3A 5VDC 32Ohm Socket

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Cube Relays
4 Form C (4PDT-NO, NC)
Solder Lug
Socket
Solder Lug
Non-Latching
32 Ohms
Silver
KH
Brand: TE Connectivity
Height: 34.9 mm
Length: 28.2 mm
Product Type: Industrial Relays
Factory Pack Quantity: 50
Subcategory: Relays
Width: 21.8 mm
Part # Aliases: 4-1393122-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536490050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.