KCP-11-5000

655-KCP-11-5000
KCP-11-5000

Mfr.:

Description:
Industrial Relays KCP RELAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Socket
Power Relays
Industrial
Plug In
2 Form C (DPDT-NO, NC)
2 A
Non-Latching
5 kOhms
7.2 mA
120 VAC
Silver (Ag)
KCP
50.8 mm
35.71 mm
35.71 mm
Brand: TE Connectivity
Power Consumption: 250 mW
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 4-1393100-0
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99