KBP-11A-120

655-KBP-11A-120
KBP-11A-120

Mfr.:

Description:
Plug-in Relays DP DUAL COIL 120VAC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Power Relays
Industrial
120 VAC
2 Form C (DPDT-NO, NC)
Plug Pin
Socket
120 VAC
Dual Coil Latching
1.03 kOhms
44 mA
Silver Cadmium Oxide (AgCdO)
KBP
Brand: TE Connectivity
Height: 90.4 mm
Length: 11.2 mm
Product Type: Industrial Relays
Factory Pack Quantity: 12
Subcategory: Relays
Width: 45.2 mm
Part # Aliases: 2-1393100-3
Unit Weight: 284,427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.