KAP-11DG-24

655-KAP-11DG-24
KAP-11DG-24

Mfr.:

Description:
Plug-in Relays Relay DPDT 10A 24VDC 472Ohm Socket

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Power Relays
Industrial
24 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
240 VAC
Non-Latching
472 Ohms
51 mA
Silver Cadmium Oxide (AgCdO)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 34.9 mm
Length: 48.8 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 37.3 mm
Part # Aliases: 9-1393099-7
Unit Weight: 77,112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99