KAP-11AY-120

655-KAP-11AY-120
KAP-11AY-120

Mfr.:

Description:
Plug-in Relays DPDT 5A 120VAC 2.25KOhm SCKT RELAY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Industrial
120 VAC
2 Form C (DPDT-NO, NC)
5 A
Panel Mount
Non-Latching
2.25 kOhms
Silver (Ag)
KA
Brand: TE Connectivity
Height: 34.9 mm
Length: 48.8 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 37.3 mm
Part # Aliases: 9-1393099-4
Unit Weight: 75,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.