K1167316

TE Connectivity
571-K1167316
K1167316

Mfr.:

Description:
Disconnect Switches SWITCH BATTERY DISCONNECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,63 € 2.625,20 €
64,08 € 7.689,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Disconnect Switches
High Voltage Battery Disconnector
1 Pole
Panel Mount
Stud
Lever
SPST
250 A
80 VDC
- 40 C
+ 85 C
IP67
KISSLING Series 35
Brand: TE Connectivity
Color: Black, Orange
Housing Material: Polyamide (PA)
Length: 109 mm
Life: 10000 Cycle
Packaging: Bulk
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 40
Switch Function: ON - OFF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage Battery Disconnect Switches

TE Connectivity's/KISSLING  High Voltage (HV) Battery Disconnect Switches offer integration with high-voltage wiring systems with up to 1000V operating voltage. These switches are designed to meet the demands of the industrial and commercial transportation industry. The HV battery disconnect switches protect against water and dust with IP67 and IP6K9K protection classes. These switches are used to disconnect the main power or accessory system power for safe maintenance and battery shutdown in vehicles. The HV battery disconnect switches are ideal for high-power applications commonly found in trucks, buses, agriculture, construction, forklifts and marine.