K1158247

TE Connectivity
571-K1158247
K1158247

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches Emergency Stop Switch ES-2021-T111

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,96 € 2.448,00 €
42,45 € 4.245,00 €

Similar Product

TE Connectivity / Kissling ES-2021-T111
TE Connectivity / Kissling
Emergency Stop Switches / E-Stop Switches SWITCH EMERGENCY STOP

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Push Turn
Non-Illuminated
3PDT
10 A
32 VDC
30.5 mm
Actuator Style: Round
Brand: TE Connectivity
Contact Plating: Silver
Product: Standard Switches
Product Type: Emergency Stop Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.