K1154986

TE Connectivity
571-K1154986
K1154986

Mfr.:

Description:
Disconnect Switches Battery Signal Switch 35-0010-B00-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,86 € 1.197,20 €
58,13 € 2.325,20 €
56,98 € 3.418,80 €
56,12 € 5.612,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Disconnect Switches
RoHS: N
Battery Signal Switch
1 Pole
Center Mount
Lever
4 A
32 VDC
- 40 C
+ 85 C
IP67
Actuator Material: Glass Filled Polyamide (PA GF)
Brand: TE Connectivity
Product: Battery Disconnectors
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.