K1137952

TE Connectivity
571-K1137952
K1137952

Mfr.:

Description:
Disconnect Switches Battery Disconnector 35-411-180-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,07 € 1.761,40 €
85,90 € 5.154,00 €
85,04 € 8.504,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Disconnect Switches
Battery Disconnect Switch
1 Pole
Flange Mount
Threaded
Lever
400 A
32 VDC
- 40 C
+ 85 C
IP67
Actuator Material: Glass Filled Polyamide (PA GF)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Battery Disconnectors
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065
ECCN:
EAR99