K1137209

TE Connectivity
571-K1137209
K1137209

Mfr.:

Description:
Disconnect Switches Battery Disconnector 35-514-231-R-901

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,38 € 2.247,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Disconnect Switches
RoHS:  
Battery Disconnect Switch
1 Pole
Flange Mount
Threaded
Lever
500 A
20 VAC
32 VDC
- 40 C
+ 85 C
IP67
KISSLING Series 35
Actuator Material: Glass Filled Polyamide (PA GF)
Actuator Style: Lever
Brand: TE Connectivity
Product: Battery Disconnectors
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.