K1133483

TE Connectivity
571-K1133483
K1133483

Mfr.:

Description:
Disconnect Switches Battery Disconnector 35-524-231-R-A2-901

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,85 € 2.686,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Disconnect Switches
Battery Disconnect Switch
2 Pole
Flange Mount
Threaded
Lever
500 A
32 VDC
- 40 C
+ 85 C
IP67
Actuator Material: Glass Filled Polyamide (PA GF)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Product: Battery Disconnectors
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065
ECCN:
EAR99