K1130871

TE Connectivity
571-K1130871
K1130871

Mfr.:

Description:
Disconnect Switches Battery Disconnector 35-511-110-GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,16 € 1.683,20 €
82,41 € 3.296,40 €
80,68 € 4.840,80 €
80,25 € 8.025,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Disconnect Switches
Battery Disconnect Switch
1 Pole
Flange Mount
Threaded
Lever
500 A
32 VDC
- 40 C
+ 85 C
IP67
Actuator Material: Glass Filled Polyamide (PA GF)
Brand: TE Connectivity
Product: Battery Disconnectors
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.