K1128117

TE Connectivity
571-K1128117
K1128117

Mfr.:

Description:
Disconnect Switches Battery Disconnector 35-221-041-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,58 € 1.611,60 €
78,91 € 3.156,40 €
77,25 € 4.635,00 €
76,85 € 7.685,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Disconnect Switches
RoHS:  
Battery Disconnect Switch
2 Pole
Flange Mount
Threaded
Lever
200 A
32 VDC
- 40 C
+ 85 C
IP67
Actuator Material: Glass Filled Polyamide (PA GF)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Product: Battery Disconnectors
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99