K1013797

TE Connectivity
571-K1013797
K1013797

Mfr.:

Description:
Industrial Relays RELAY KISSLING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
850,41 € 7.653,69 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Chassis
SPST (1 Form X)
500 A
Non-Latching
24 VDC
82 Ohms
350 mA
28 VDC
Silver
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536410060
ECCN:
EAR99