K1013581

TE Connectivity
571-K1013581
K1013581

Mfr.:

Description:
Industrial Relays RELAY KISSLING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
772,24 € 7.722,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Chassis
SPST (1 Form A)
200 A
24 VDC
129 mm
62 mm
67.5 mm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536410060
ECCN:
EAR99