ILE22220OS

TE Connectivity
655-ILE22220OS
ILE22220OS

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR ORANGE 220V DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 400   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 1.680,00 €
3,81 € 1.905,00 €
3,66 € 3.660,00 €
3,45 € 8.625,00 €
5.000 Quote

Similar Product

TE Connectivity 5-2489541-2
TE Connectivity
LED Panel Mount Indicators LED INDICATOR ORANGE 220V DC
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Panel Mount Indicators
RoHS:  
LED Indicators
Orange
22.5 mm
Panel Mount
Brand: TE Connectivity
IP Rating: IP65
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Type: Screw
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 10
Subcategory: LED Indication
Part # Aliases: 5-2489541-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Indicator Lights (ILE) & Buzzers (IBE)

TE Connectivity / Alcoswitch LED Indicator Lights (ILE) and Buzzers (IBE) are class-leading LED and audible devices. The ILE indicators have dual LEDs with uniform and bright illumination offering a broad voltage range for various applications. The IBE buzzers deliver 80db of audible output, producing clear and loud notifications. Both series have an operating life of over 1 million cycles and can be used in harsh environments with an IP65 rating.