HM-381127-5-8A

TE Connectivity
650-HM-381127-5-8A
HM-381127-5-8A

Mfr.:

Description:
Labels & Industrial Warning Signs HM 1.5/.5" LABEL PRICE PER LABEL

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,087 € 3.480,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Thermal Transfer
Polyester
Silver
12.7 mm
38.1 mm
Brand: TE Connectivity
Description/Function: Metalized, 5000 per package
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Size: 38.1 mm x 12.7 mm
Factory Pack Quantity: 5000
Subcategory: Supplies
Part # Aliases: E11515-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.